
* Images are for reference only
SXT32412FD07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FD07-13.560M
- JLCPCB Part #
- C6705668
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12pF 13.56MHz ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2450
200+
$0.4977
500+
$0.4816
1000+
$0.4719
Related Products

SXT32412DD07-13.560M
Suntsu Electronics, Inc.
$1.1435

SXT32412FA07-13.560M
Suntsu Electronics, Inc.
$1.2112

SXT32418FD07-13.560M
Suntsu Electronics, Inc.
$0.6813

SXT3248EC17-22.1184M
Suntsu Electronics, Inc.
$1.3336

SXT32414BB16-44.000M
Suntsu Electronics, Inc.
$2.0003

SXT32410EC38-11.0592M
Suntsu Electronics, Inc.
$0.8810
Welcome back, may I help you?