
* Images are for reference only
SXT32412FA07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FA07-30.000M
- JLCPCB Part #
- C7387394
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 30MHz 40Ω ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2113
200+
$0.4833
500+
$0.4672
1000+
$0.4591
Related Products

SXT32412FA07-20.000M
Suntsu Electronics, Inc.
$1.2113

SXT32412EA07-30.000M
Suntsu Electronics, Inc.
$1.0245

SXT32412FA07-32.000M
Suntsu Electronics, Inc.
$1.3386

SXT32416DB48-50.000M
Suntsu Electronics, Inc.
$0.6057

SXT3248ED16-27.120M
Suntsu Electronics, Inc.
$0.9713

7M-41.000MAAE-T
TXC Corp
$0.4720
Welcome back, may I help you?