
* Images are for reference only
SXT32418DD17-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DD17-13.560M
- JLCPCB Part #
- C7389204
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 13.56MHz 18pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6202
200+
$0.2481
500+
$0.2400
1000+
$0.2352
Related Products

SXT32418FD17-13.560M
Suntsu Electronics, Inc.
$0.6830

SXT32411DD17-13.560M
Suntsu Electronics, Inc.
$0.5525

SXT32418DD07-13.560M
Suntsu Electronics, Inc.
$0.6170

TSX-3225 26.0000MF09Z-AC3
Seiko Epson
$0.2304

SXT32418FE16-13.560M
Suntsu Electronics, Inc.
$0.6894

SXT32418BA48-50.000M
Suntsu Electronics, Inc.
$0.7200
Welcome back, may I help you?