
* Images are for reference only
SXT32412DA27-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DA27-29.4912M
- JLCPCB Part #
- C7386837
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 29.4912MHz 50Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0534
200+
$0.4211
500+
$0.4066
1000+
$0.4001
Related Products

SXT32412DD27-29.4912M
Suntsu Electronics, Inc.
$1.1002

SXT32412FA27-29.4912M
Suntsu Electronics, Inc.
$1.1970

SXT32412DA07-29.4912M
Suntsu Electronics, Inc.
$1.0454

SXT32418DC16-22.1184M
Suntsu Electronics, Inc.
$1.0566

CXAF-025000-3-AL-09
AKER
$0.3306

SXT32411DD07-19.200M
Suntsu Electronics, Inc.
$0.6179
Welcome back, may I help you?