
* Images are for reference only
SXT22418DC38-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DC38-13.000M
- JLCPCB Part #
- C7336430
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 13MHz 18pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9615
200+
$0.3840
500+
$0.3711
1000+
$0.3646
Related Products

SXT22417DC38-13.000M
Suntsu Electronics, Inc.
$0.9615

SXT22415DC38-13.000M
Suntsu Electronics, Inc.
$0.9615

SXT22413DC38-13.000M
Suntsu Electronics, Inc.
$1.0728

SXT22412DD27-20.000M
Suntsu Electronics, Inc.
$1.3502

SXT22416BB17-24.000M
Suntsu Electronics, Inc.
$1.0502

0122M4-25.000F18DTNL
HCI
$0.1067
Welcome back, may I help you?