
* Images are for reference only
SXT22417AA27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417AA27-24.000M
- JLCPCB Part #
- C7380135
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 17pF 24MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8813
200+
$0.3522
500+
$0.3410
1000+
$0.3345
Related Products

SXT22417AA17-24.000M
Suntsu Electronics, Inc.
$0.8764

SXT22416AA27-24.000M
Suntsu Electronics, Inc.
$0.8974

SXT22415AA27-24.000M
Suntsu Electronics, Inc.
$1.0003

SXT22413BA16-14.31818M
Suntsu Electronics, Inc.
$1.1193

SXT22418CA38-12.288M
Suntsu Electronics, Inc.
$0.8555

SXT22418FA07-50.000M
Suntsu Electronics, Inc.
$1.4537