
* Images are for reference only
SXT32412CC17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CC17-50.000M
- JLCPCB Part #
- C7386770
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 35Ω 50MHz ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5881
200+
$0.2362
500+
$0.2282
1000+
$0.2234
Related Products

SXT32417CC17-50.000M
Suntsu Electronics, Inc.
$0.5865

SXT32415CC17-50.000M
Suntsu Electronics, Inc.
$0.5865

SXT32416CC17-50.000M
Suntsu Electronics, Inc.
$0.5865

SXT3249CA38-13.560M
Suntsu Electronics, Inc.
$0.5110

SXT32412CC17-12.288M
Suntsu Electronics, Inc.
$0.5897

SXT32412ED07-20.000M
Suntsu Electronics, Inc.
$1.1343
Welcome back, may I help you?