
* Images are for reference only
SXT32419CC16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CC16-22.1184M
- JLCPCB Part #
- C6268095
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 19pF 22.1184MHz 50Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0043
200+
$0.4005
500+
$0.3876
1000+
$0.3811
Related Products

SXT32418CC16-22.1184M
Suntsu Electronics, Inc.
$1.0043

SXT32419DC16-22.1184M
Suntsu Electronics, Inc.
$1.0576

SXT32412CC16-22.1184M
Suntsu Electronics, Inc.
$1.2546

SXT32419DC17-48.000M
Suntsu Electronics, Inc.
$0.9833

SXT32419CC17-24.000M
Suntsu Electronics, Inc.
$0.6443

FA-238 27.1200MD30V-W
Seiko Epson
$0.4873
Welcome back, may I help you?