
* Images are for reference only
SXT32412DD38-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DD38-19.6608M
- JLCPCB Part #
- C7105603
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 19.6608MHz 70Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5251
200+
$0.6091
500+
$0.5882
1000+
$0.5786
Related Products

SXT32412ED38-19.6608M
Suntsu Electronics, Inc.
$1.5701

SXT32413DD38-19.6608M
Suntsu Electronics, Inc.
$1.5251

SXT32410DD38-19.6608M
Suntsu Electronics, Inc.
$0.9868

SXT32410CC48-38.400M
Suntsu Electronics, Inc.
$0.9337

SXT32413AA17-36.000M
Suntsu Electronics, Inc.
$1.3724

SXT32412EC07-16.000M
Suntsu Electronics, Inc.
$1.0960