
* Images are for reference only
SXT32410FD48-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FD48-36.000M
- JLCPCB Part #
- C7384804
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 36MHz 40Ω ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7495
200+
$0.6992
500+
$0.6750
1000+
$0.6638
Related Products

SXT32410ED48-36.000M
Suntsu Electronics, Inc.
$1.6481

SXT32410FB48-36.000M
Suntsu Electronics, Inc.
$1.7093

SXT32410FA48-36.000M
Suntsu Electronics, Inc.
$1.6883

SXT32410EE27-16.384M
Suntsu Electronics, Inc.
$1.3226

7M-12.000MEEQ-T
TXC Corp
$0.8200

SXT32420BB48-50.000M
Suntsu Electronics, Inc.
$0.5703
Welcome back, may I help you?