
* Images are for reference only
SXT32418DD48-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DD48-13.560M
- JLCPCB Part #
- C6707174
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 13.56MHz 18pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6233
200+
$0.2497
500+
$0.2400
1000+
$0.2368
Related Products

SXT32413DD48-13.560M
Suntsu Electronics, Inc.
$1.1532

SXT32419DD48-13.560M
Suntsu Electronics, Inc.
$0.6233

SXT32418FD48-13.560M
Suntsu Electronics, Inc.
$0.6861

SXT32411BA48-18.432M
Suntsu Electronics, Inc.
$0.6282

SXT32419DA17-19.200M
Suntsu Electronics, Inc.
$1.1323

SXT3248ED16-28.63636M
Suntsu Electronics, Inc.
$1.0308
Welcome back, may I help you?