
* Images are for reference only
SXT11410DC38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11410DC38-32.000M
- JLCPCB Part #
- C6689556
- Package
- SMD1612-4P
- Description
- -30℃~+85℃ 100Ω 10pF 32MHz ±20ppm ±25ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9632
200+
$0.3850
500+
$0.3721
1000+
$0.3656
Related Products

SXT11410DD38-32.000M
Suntsu Electronics, Inc.
$0.9632

SXT21410DC38-32.000M
Suntsu Electronics, Inc.
$0.9406

SXT11410FC38-32.000M
Suntsu Electronics, Inc.
$0.9583

416F37033ALR
CTS Electronic Components
$1.0727

416F24022ASR
CTS Electronic Components
$1.0727

SXT1148CC16-25.000M
Suntsu Electronics, Inc.
$0.9583
Welcome back, may I help you?