
* Images are for reference only
SXT32410FB48-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FB48-11.0592M
- JLCPCB Part #
- C7384679
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 11.0592MHz 250Ω ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9303
200+
$0.3715
500+
$0.3602
1000+
$0.3538
Related Products

SXT32410FB38-11.0592M
Suntsu Electronics, Inc.
$0.9287

SXT32410FE48-11.0592M
Suntsu Electronics, Inc.
$0.9659

SXT32410EB48-11.0592M
Suntsu Electronics, Inc.
$0.8738

SXT32411CC07-11.0592M
Suntsu Electronics, Inc.
$0.7963

SXT32412CA07-13.560M
Suntsu Electronics, Inc.
$1.0789

SXT32410AA07-25.000M
Suntsu Electronics, Inc.
$0.6493
Welcome back, may I help you?