
* Images are for reference only
SXT2249AA27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249AA27-25.000M
- JLCPCB Part #
- C7384459
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 25MHz 80Ω 9pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1650
200+
$0.4657
500+
$0.4496
1000+
$0.4415
Related Products

SXT2247AA27-25.000M
Suntsu Electronics, Inc.
$1.1650

SXT22419AA27-25.000M
Suntsu Electronics, Inc.
$0.6687

SXT2249AA07-25.000M
Suntsu Electronics, Inc.
$1.1151

SXT22410EC48-32.000M
Suntsu Electronics, Inc.
$1.1215

SXT2248BB17-16.000M
Suntsu Electronics, Inc.
$0.7267

SXT22414CA16-12.288M
Suntsu Electronics, Inc.
$0.8524
Welcome back, may I help you?