
* Images are for reference only
SXT2248BB17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248BB17-16.000M
- JLCPCB Part #
- C5934441
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 16MHz 8pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7278
200+
$0.2905
500+
$0.2808
1000+
$0.2760
Related Products

SXT2248BB17-12.000M
Suntsu Electronics, Inc.
$0.8747

SXT3248BB17-16.000M
Suntsu Electronics, Inc.
$1.0586

SXT2248FB17-16.000M
Suntsu Electronics, Inc.
$0.8537

SXT22418FA07-27.000M
Suntsu Electronics, Inc.
$1.3669

SXT22418EC38-24.000M
Suntsu Electronics, Inc.
$1.0135

SXT22417EB38-14.31818M
Suntsu Electronics, Inc.
$1.3459
Welcome back, may I help you?