
* Images are for reference only
SXT2247AA27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247AA27-25.000M
- JLCPCB Part #
- C7102474
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 25MHz 7pF 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1646
200+
$0.4656
500+
$0.4494
1000+
$0.4414
Related Products

SXT2247AA27-24.000M
Suntsu Electronics, Inc.
$1.2548

SXT2247AA27-20.000M
Suntsu Electronics, Inc.
$1.1743

SXT2247AA17-25.000M
Suntsu Electronics, Inc.
$1.1485

SXT2248ED16-32.000M
Suntsu Electronics, Inc.
$1.4562

SXT22421DD48-22.1184M
Suntsu Electronics, Inc.
$1.1082

SXT22422AA16-25.000M
Suntsu Electronics, Inc.
$0.6588
Welcome back, may I help you?