
* Images are for reference only
SXT32410EC16-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EC16-29.4912M
- JLCPCB Part #
- C7384454
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 29.4912MHz 50Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1421
200+
$0.4559
500+
$0.4414
1000+
$0.4333
Related Products

SXT32410FC16-29.4912M
Suntsu Electronics, Inc.
$1.2226

SXT32412EC16-29.4912M
Suntsu Electronics, Inc.
$1.1421

SXT32410DC16-29.4912M
Suntsu Electronics, Inc.
$1.0776

SXT32410ED16-24.576M
Suntsu Electronics, Inc.
$1.2162

SXT32419EE38-18.432M
Suntsu Electronics, Inc.
$0.8634

SXT32418DA07-26.000M
Suntsu Electronics, Inc.
$0.7716
Welcome back, may I help you?