
* Images are for reference only
SXT32418DA07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DA07-26.000M
- JLCPCB Part #
- C6267079
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 26MHz 50Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7716
200+
$0.3093
500+
$0.2980
1000+
$0.2932
Related Products

SXT32418CA07-26.000M
Suntsu Electronics, Inc.
$0.7104

SXT32418DB07-26.000M
Suntsu Electronics, Inc.
$0.7925

SXT32418BA07-26.000M
Suntsu Electronics, Inc.
$0.6685

SXT32412EA16-16.000M
Suntsu Electronics, Inc.
$1.0293

SXT32415BA38-19.6608M
Suntsu Electronics, Inc.
$0.7490

SXT32418FB16-40.000M
Suntsu Electronics, Inc.
$0.9681
Welcome back, may I help you?