
* Images are for reference only
SXT32410ED16-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410ED16-24.576M
- JLCPCB Part #
- C7384511
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 24.576MHz 50Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2133
200+
$0.4854
500+
$0.4693
1000+
$0.4613
Related Products

SXT32410EA16-24.576M
Suntsu Electronics, Inc.
$1.0848

SXT32410ED17-24.576M
Suntsu Electronics, Inc.
$1.2214

SXT32412ED16-24.576M
Suntsu Electronics, Inc.
$1.1394

SXT32413BB07-50.000M
Suntsu Electronics, Inc.
$0.5657

SXT32412CA17-16.000M
Suntsu Electronics, Inc.
$0.7714

SXT32412EC27-52.000M
Suntsu Electronics, Inc.
$1.0478