
* Images are for reference only
SXT2248EB38-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EB38-24.576M
- JLCPCB Part #
- C7384263
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 24.576MHz 80Ω 8pF ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3325
200+
$0.5324
500+
$0.5146
1000+
$0.5050
Related Products

SXT2248BB38-24.576M
Suntsu Electronics, Inc.
$1.2002

SXT2248EB48-24.576M
Suntsu Electronics, Inc.
$1.3341

SXT2248DB38-24.576M
Suntsu Electronics, Inc.
$1.2728

SXT22412FE16-14.7456M
Suntsu Electronics, Inc.
$0.8356

FH2400097
Diodes Incorporated
$0.9405

SXT22412FC17-14.7456M
Suntsu Electronics, Inc.
$0.8163
Welcome back, may I help you?