
* Images are for reference only
SXT2247DA16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247DA16-16.000M
- JLCPCB Part #
- C6524977
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 16MHz 7pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8167
200+
$0.3270
500+
$0.3158
1000+
$0.3109
Related Products

SXT2247DD16-16.000M
Suntsu Electronics, Inc.
$0.8715

SXT2247DA17-16.000M
Suntsu Electronics, Inc.
$0.8199

SXT2247BA16-16.000M
Suntsu Electronics, Inc.
$0.7281

SXT22416AA48-24.000M
Suntsu Electronics, Inc.
$0.9262

SXT22410AA38-26.000M
Suntsu Electronics, Inc.
$0.6894

SXT2247CB07-16.000M
Suntsu Electronics, Inc.
$0.7780
Welcome back, may I help you?