
* Images are for reference only
SXT21419CA27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419CA27-16.384M
- JLCPCB Part #
- C6836881
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 16.384MHz 19pF 200Ω ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0531
200+
$0.4200
500+
$0.4070
1000+
$0.3990
Related Products

SXT21416CA27-16.384M
Suntsu Electronics, Inc.
$1.0531

SXT21419CA07-16.384M
Suntsu Electronics, Inc.
$1.0402

SXT21413CA27-16.384M
Suntsu Electronics, Inc.
$1.0531

SXT21418FB38-40.000M
Suntsu Electronics, Inc.
$2.6294

SXT21413BA16-24.000M
Suntsu Electronics, Inc.
$1.2324

SXT21410BA07-16.384M
Suntsu Electronics, Inc.
$0.9901
Welcome back, may I help you?