
* Images are for reference only
SXT32410DB16-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DB16-48.000M
- JLCPCB Part #
- C7384150
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 40Ω 48MHz ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8908
200+
$0.3567
500+
$0.3438
1000+
$0.3389
Related Products

SXT32410DC16-48.000M
Suntsu Electronics, Inc.
$0.9247

SXT32410CB16-48.000M
Suntsu Electronics, Inc.
$0.7892

SXT32419DB16-48.000M
Suntsu Electronics, Inc.
$0.9360

SXT32418BB17-44.000M
Suntsu Electronics, Inc.
$2.0075

SXT32417AA07-13.560M
Suntsu Electronics, Inc.
$0.5552

SCGYS13X573125ELPM
SST
$0.0702
Welcome back, may I help you?