
* Images are for reference only
SXT21420BA27-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420BA27-40.000M
- JLCPCB Part #
- C7028428
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 20pF 40MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4568
200+
$0.9808
500+
$0.9486
1000+
$0.9324
Related Products

SXT21420BA27-20.000M
Suntsu Electronics, Inc.
$1.2647

SXT21420BA17-40.000M
Suntsu Electronics, Inc.
$2.4262

SXT21420BA27-50.000M
Suntsu Electronics, Inc.
$1.4502

SXT21412DA27-22.1184M
Suntsu Electronics, Inc.
$1.2696

SXT21420BA27-48.000M
Suntsu Electronics, Inc.
$1.3793

SXT21422CA27-18.432M
Suntsu Electronics, Inc.
$1.3260
Welcome back, may I help you?