
* Images are for reference only
SXT2247BB27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247BB27-12.000M
- JLCPCB Part #
- C6701605
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12MHz 7pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0361
200+
$0.4148
500+
$0.4003
1000+
$0.3938
Related Products

SXT2247BB27-32.000M
Suntsu Electronics, Inc.
$1.5266

SXT2247BB07-12.000M
Suntsu Electronics, Inc.
$0.9989

SXT2247BB27-16.000M
Suntsu Electronics, Inc.
$0.8037

SXT22418EC16-14.7456M
Suntsu Electronics, Inc.
$1.0199

SXT2248DD27-27.000M
Suntsu Electronics, Inc.
$1.2507

SXT22416AA16-32.000M
Suntsu Electronics, Inc.
$1.1184
Welcome back, may I help you?