
* Images are for reference only
SXT2248CB48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CB48-40.000M
- JLCPCB Part #
- C7384058
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 40MHz 50Ω 8pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0727
200+
$0.4285
500+
$0.4140
1000+
$0.4075
Related Products

SXT2248DB48-40.000M
Suntsu Electronics, Inc.
$1.1274

SXT2148CB48-40.000M
Suntsu Electronics, Inc.
$1.5607

SXT2248EB48-40.000M
Suntsu Electronics, Inc.
$1.1790

SXT22410BB38-18.432M
Suntsu Electronics, Inc.
$1.5784

SXT2248CA48-27.000M
Suntsu Electronics, Inc.
$1.1693

SXT22418FB07-32.000M
Suntsu Electronics, Inc.
$1.2579
Welcome back, may I help you?