
* Images are for reference only
SXT22421DD38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421DD38-50.000M
- JLCPCB Part #
- C5778822
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 21pF 50MHz 50Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4003
200+
$0.5589
500+
$0.5411
1000+
$0.5314
Related Products

SXT22420DD38-50.000M
Suntsu Electronics, Inc.
$1.4003

SXT22411DD38-50.000M
Suntsu Electronics, Inc.
$1.4003

SXT21421DD38-50.000M
Suntsu Electronics, Inc.
$1.5554

SXT22411DD07-12.000M
Suntsu Electronics, Inc.
$2.3048

SXT22422CA17-14.31818M
Suntsu Electronics, Inc.
$1.3373

SA254307F35HAR
CTS Electronic Components
$0.9497
Welcome back, may I help you?