
* Images are for reference only
SXT32419BB17-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419BB17-40.000M
- JLCPCB Part #
- C7346942
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 19pF 40MHz 40Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7409
200+
$0.2964
500+
$0.2867
1000+
$0.2819
Related Products

SXT32411BB17-40.000M
Suntsu Electronics, Inc.
$1.1902

SXT32419CB17-40.000M
Suntsu Electronics, Inc.
$0.8214

SXT32418BB17-40.000M
Suntsu Electronics, Inc.
$0.6942

ABM8G-24.576MHZ-B4Y-T
Abracon LLC
$0.3036

SXT32410FA16-28.63636M
Suntsu Electronics, Inc.
$1.2257

SXT32420BA27-29.4912M
Suntsu Electronics, Inc.
$0.9712
Welcome back, may I help you?