
* Images are for reference only
SXT22417DB16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DB16-24.000M
- JLCPCB Part #
- C7036553
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 17pF 24MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0303
200+
$0.4112
500+
$0.3983
1000+
$0.3918
Related Products

SXT22417DB17-24.000M
Suntsu Electronics, Inc.
$1.0335

SXT22417DB16-26.000M
Suntsu Electronics, Inc.
$0.7804

SXT32417DB16-24.000M
Suntsu Electronics, Inc.
$0.6095

SXT22420CA16-13.560M
Suntsu Electronics, Inc.
$0.5772

SXT22418ED16-25.000M
Suntsu Electronics, Inc.
$0.7707

SXT22419BB17-13.560M
Suntsu Electronics, Inc.
$0.5708
Welcome back, may I help you?