
* Images are for reference only
SXT22412EE27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EE27-30.000M
- JLCPCB Part #
- C5926762
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 30MHz 60Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8341
200+
$0.3327
500+
$0.3215
1000+
$0.3166
Related Products

SXT22412EC27-30.000M
Suntsu Electronics, Inc.
$0.8164

SXT32412EE27-30.000M
Suntsu Electronics, Inc.
$1.1908

SXT22412EE27-40.000M
Suntsu Electronics, Inc.
$1.3162

SXT22410DB48-30.000M
Suntsu Electronics, Inc.
$0.7168

SXT22418FA07-24.576M
Suntsu Electronics, Inc.
$2.8316

SXT22422AA07-16.384M
Suntsu Electronics, Inc.
$0.9610