
* Images are for reference only
SXT2247BA38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247BA38-27.000M
- JLCPCB Part #
- C7383874
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 27MHz 7pF 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2788
200+
$0.5106
500+
$0.4929
1000+
$0.4848
Related Products

SXT2247AA38-27.000M
Suntsu Electronics, Inc.
$1.1806

SXT2247BA38-20.000M
Suntsu Electronics, Inc.
$1.2080

SXT2247BB38-27.000M
Suntsu Electronics, Inc.
$1.3771

ABM10-26.000MHZ-D30-T3
Abracon LLC
$0.5090

SXT22415DB17-19.200M
Suntsu Electronics, Inc.
$1.2466

SXT2247DD48-20.000M
Suntsu Electronics, Inc.
$1.4495
Welcome back, may I help you?