
* Images are for reference only
SXT2247AA38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247AA38-27.000M
- JLCPCB Part #
- C6257499
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 27MHz 7pF 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1811
200+
$0.4722
500+
$0.4560
1000+
$0.4480
Related Products

SXT2247AA38-26.000M
Suntsu Electronics, Inc.
$1.0925

SXT2247AA48-27.000M
Suntsu Electronics, Inc.
$1.1973

SXT2247AA38-24.000M
Suntsu Electronics, Inc.
$1.1811

SXT22418ED07-26.000M
Suntsu Electronics, Inc.
$0.7686

SXT22417ED07-19.200M
Suntsu Electronics, Inc.
$1.3020

SXT22413BA48-24.000M
Suntsu Electronics, Inc.
$0.7187
Welcome back, may I help you?