
* Images are for reference only
SXT32418EB27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EB27-30.000M
- JLCPCB Part #
- C7346542
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 18pF 30MHz 40Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0576
200+
$0.4231
500+
$0.4085
1000+
$0.4021
Related Products

SXT32418EE27-30.000M
Suntsu Electronics, Inc.
$0.9075

SXT32418FB27-30.000M
Suntsu Electronics, Inc.
$0.9430

SXT32418EC27-30.000M
Suntsu Electronics, Inc.
$0.8719

7V-14.7456MAHJ-T
TXC Corp
$0.4844

SXT32419BA27-26.000M
Suntsu Electronics, Inc.
$0.7121

SXT32418ED17-19.200M
Suntsu Electronics, Inc.
$1.2062
Welcome back, may I help you?