
* Images are for reference only
SXT2247BA17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247BA17-26.000M
- JLCPCB Part #
- C7383863
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 26MHz 7pF 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0761
200+
$0.4289
500+
$0.4160
1000+
$0.4080
Related Products

SXT2147BA17-26.000M
Suntsu Electronics, Inc.
$1.4905

SXT2247BA16-26.000M
Suntsu Electronics, Inc.
$1.0617

SXT22417BA17-26.000M
Suntsu Electronics, Inc.
$0.6794

SXT22411BB27-16.000M
Suntsu Electronics, Inc.
$1.5290

SA25429BF35HAR
CTS Electronic Components
$0.9444

SXT22412FC38-40.000M
Suntsu Electronics, Inc.
$1.2817
Welcome back, may I help you?