
* Images are for reference only
SXT22412FC38-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FC38-40.000M
- JLCPCB Part #
- C7380123
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 40MHz 50Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2824
200+
$0.5127
500+
$0.4950
1000+
$0.4870
Related Products

SXT22412EC38-40.000M
Suntsu Electronics, Inc.
$1.2905

SXT22412FA38-40.000M
Suntsu Electronics, Inc.
$1.3323

SXT22412CC38-40.000M
Suntsu Electronics, Inc.
$1.2840

SXT22411CB17-14.31818M
Suntsu Electronics, Inc.
$1.1860

SXT22411CA17-14.7456M
Suntsu Electronics, Inc.
$0.6621

SXT22419ED17-12.288M
Suntsu Electronics, Inc.
$0.9643