
* Images are for reference only
SXT22415BA38-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415BA38-19.200M
- JLCPCB Part #
- C7379637
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 15pF 19.2MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1906
200+
$0.4756
500+
$0.4595
1000+
$0.4515
Related Products

SXT32415BA38-19.200M
Suntsu Electronics, Inc.
$1.0845

SXT22415DA38-19.200M
Suntsu Electronics, Inc.
$1.2372

SXT22415AA38-19.200M
Suntsu Electronics, Inc.
$1.1809

SXT22412FE17-32.000M
Suntsu Electronics, Inc.
$1.3834

SXT22410ED16-40.000M
Suntsu Electronics, Inc.
$2.3184

SXT22413DB17-19.200M
Suntsu Electronics, Inc.
$1.2436
Welcome back, may I help you?