
* Images are for reference only
SXT2247AA48-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247AA48-12.000M
- JLCPCB Part #
- C7383841
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 12MHz 7pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9101
200+
$0.3641
500+
$0.3512
1000+
$0.3447
Related Products

SXT2247AA48-16.000M
Suntsu Electronics, Inc.
$0.7217

SXT22417AA48-12.000M
Suntsu Electronics, Inc.
$0.9858

SXT2247AA48-32.000M
Suntsu Electronics, Inc.
$1.3402

SXT22416BB16-24.576M
Suntsu Electronics, Inc.
$2.8301

8Z-32.000MEEQ-T
TXC Corp
$2.1890

SXT22412EA27-12.288M
Suntsu Electronics, Inc.
$0.9343
Welcome back, may I help you?