
* Images are for reference only
SXT2247AA48-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247AA48-32.000M
- JLCPCB Part #
- C6318362
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 32MHz 60Ω 7pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3402
200+
$0.5348
500+
$0.5171
1000+
$0.5090
Related Products

SXT2247BA48-32.000M
Suntsu Electronics, Inc.
$1.4497

SXT2247AA48-12.000M
Suntsu Electronics, Inc.
$0.9101

SXT22417AA48-32.000M
Suntsu Electronics, Inc.
$1.0680

SXT22416CC48-50.000M
Suntsu Electronics, Inc.
$1.3531

SXT22410DD17-30.000M
Suntsu Electronics, Inc.
$2.2277

SXT22418EA16-12.000M
Suntsu Electronics, Inc.
$1.0905
Welcome back, may I help you?