
* Images are for reference only
SXT22419DB27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DB27-24.576M
- JLCPCB Part #
- C5951228
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 19pF 24.576MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8409
200+
$1.1335
500+
$1.0964
1000+
$1.0770
Related Products

SXT22410DB27-24.576M
Suntsu Electronics, Inc.
$2.1847

SXT32419DB27-24.576M
Suntsu Electronics, Inc.
$0.9626

SXT22419DC27-24.576M
Suntsu Electronics, Inc.
$2.9021

SXT22419CC16-26.000M
Suntsu Electronics, Inc.
$0.7465

SXT22417BA38-14.7456M
Suntsu Electronics, Inc.
$0.6820

SXT2248EC17-27.120M
Suntsu Electronics, Inc.
$1.2383
Welcome back, may I help you?