
* Images are for reference only
SXT22413BB16-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BB16-12.288M
- JLCPCB Part #
- C7100997
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12.288MHz 120Ω 13pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8412
200+
$0.3352
500+
$0.3239
1000+
$0.3191
Related Products

SXT22416BB16-12.288M
Suntsu Electronics, Inc.
$0.8412

SXT22413BA16-12.288M
Suntsu Electronics, Inc.
$0.8299

SXT22414BB16-12.288M
Suntsu Electronics, Inc.
$0.8412

SXT22410BA48-13.000M
Suntsu Electronics, Inc.
$0.9942

SXT22413AA27-13.560M
Suntsu Electronics, Inc.
$1.0474

C2E-32.000-10-1530-X-M
AKER
$1.1264
Welcome back, may I help you?