
* Images are for reference only
SXT22417CC16-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CC16-25.000M
- JLCPCB Part #
- C6519332
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 17pF 25MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7457
200+
$0.2980
500+
$0.2883
1000+
$0.2835
Related Products

SXT22417CC16-24.000M
Suntsu Electronics, Inc.
$0.9857

SXT22417CC16-27.000M
Suntsu Electronics, Inc.
$1.2772

SXT22417CC16-26.000M
Suntsu Electronics, Inc.
$0.7457

SXT22419BA48-20.000M
Suntsu Electronics, Inc.
$0.9116

SXT22417DA48-19.200M
Suntsu Electronics, Inc.
$1.2418

SXT22412EB27-50.000M
Suntsu Electronics, Inc.
$1.4157
Welcome back, may I help you?