
* Images are for reference only
SXT21417EC07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417EC07-50.000M
- JLCPCB Part #
- C6246310
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 17pF 50MHz 60Ω ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5800
200+
$0.6314
500+
$0.6104
1000+
$0.5992
Related Products

SXT21417CC07-50.000M
Suntsu Electronics, Inc.
$1.4914

SXT21417EE07-50.000M
Suntsu Electronics, Inc.
$1.6058

SXT21416EC07-50.000M
Suntsu Electronics, Inc.
$1.5816

SXT21410DB07-25.000M
Suntsu Electronics, Inc.
$1.1017

SXT2148CB48-26.000M
Suntsu Electronics, Inc.
$1.4189

C1E-40.000-6-3030-R
AKER
$0.6765
Welcome back, may I help you?