
* Images are for reference only
SXT22421CB48-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421CB48-13.560M
- JLCPCB Part #
- C7383567
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 13.56MHz 21pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5850
200+
$0.2340
500+
$0.2260
1000+
$0.2228
Related Products

SXT22421CC48-13.560M
Suntsu Electronics, Inc.
$0.5914

SXT22411CB48-13.560M
Suntsu Electronics, Inc.
$1.0914

SXT22422CB48-13.560M
Suntsu Electronics, Inc.
$0.5850

SXT22410DA17-32.000M
Suntsu Electronics, Inc.
$1.0369

SXT22410FC17-38.400M
Suntsu Electronics, Inc.
$1.2661

SXT2248DD16-48.000M
Suntsu Electronics, Inc.
$1.2869
Welcome back, may I help you?