
* Images are for reference only
SXT2249BA38-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249BA38-27.120M
- JLCPCB Part #
- C7383554
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 27.12MHz 80Ω 9pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2292
200+
$0.4904
500+
$0.4743
1000+
$0.4662
Related Products

SXT2247BA38-27.120M
Suntsu Electronics, Inc.
$1.2292

SXT2249BB38-27.120M
Suntsu Electronics, Inc.
$1.3244

SXT2249BA48-27.120M
Suntsu Electronics, Inc.
$1.2454

SXT2248FC17-38.400M
Suntsu Electronics, Inc.
$1.5228

SXT22414CA16-16.384M
Suntsu Electronics, Inc.
$1.0437

SXT22420CA16-22.1184M
Suntsu Electronics, Inc.
$0.9744
Welcome back, may I help you?