
* Images are for reference only
SXT22420CA16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420CA16-22.1184M
- JLCPCB Part #
- C6699795
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 20pF 22.1184MHz 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9744
200+
$0.3888
500+
$0.3759
1000+
$0.3695
Related Products

SXT22421CA16-22.1184M
Suntsu Electronics, Inc.
$0.9744

SXT22420CB16-22.1184M
Suntsu Electronics, Inc.
$0.9953

SXT22422CA16-22.1184M
Suntsu Electronics, Inc.
$0.9760

SXT22411CB17-14.7456M
Suntsu Electronics, Inc.
$0.6743

SXT22417DB48-14.31818M
Suntsu Electronics, Inc.
$1.2631

SXT22410EC38-24.000M
Suntsu Electronics, Inc.
$1.1938
Welcome back, may I help you?