
* Images are for reference only
SXT22418FA27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FA27-16.000M
- JLCPCB Part #
- C7383447
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 16MHz 18pF ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0122
200+
$0.4049
500+
$0.3905
1000+
$0.3840
Related Products

SXT22418AA27-16.000M
Suntsu Electronics, Inc.
$0.8516

SXT22418FA27-13.000M
Suntsu Electronics, Inc.
$1.0251

SXT22418FD27-16.000M
Suntsu Electronics, Inc.
$1.0444

SXT22411BB38-16.384M
Suntsu Electronics, Inc.
$1.0267

SXT22420DB16-12.288M
Suntsu Electronics, Inc.
$0.8949

SXT22412EA17-30.000M
Suntsu Electronics, Inc.
$0.7969
Welcome back, may I help you?