
* Images are for reference only
SXT32415CC27-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415CC27-14.7456M
- JLCPCB Part #
- C6264860
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 14.7456MHz 15pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8038
200+
$0.3206
500+
$0.3109
1000+
$0.3045
Related Products

SXT32418CC27-14.7456M
Suntsu Electronics, Inc.
$0.8038

SXT32415CB27-14.7456M
Suntsu Electronics, Inc.
$0.7716

SXT32415CC17-14.7456M
Suntsu Electronics, Inc.
$0.7990

SXT32412BA07-27.000M
Suntsu Electronics, Inc.
$0.6846

SXT32412ED07-38.400M
Suntsu Electronics, Inc.
$1.1372

SXT3248ED48-19.200M
Suntsu Electronics, Inc.
$1.3466
Welcome back, may I help you?