
* Images are for reference only
SXT32417CA17-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CA17-28.63636M
- JLCPCB Part #
- C7047814
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 17pF 28.63636MHz 50Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2063
200+
$0.4816
500+
$0.4655
1000+
$0.4574
Related Products

SXT32417CA16-28.63636M
Suntsu Electronics, Inc.
$1.2080

SXT32417CB17-28.63636M
Suntsu Electronics, Inc.
$1.1886

SXT32417AA17-28.63636M
Suntsu Electronics, Inc.
$1.2595

SXT32410DB27-27.120M
Suntsu Electronics, Inc.
$0.9535

ECS-160-20-33-CKM-TR
ECS
$1.3851

SXT32415BA48-50.000M
Suntsu Electronics, Inc.
$0.5621
Welcome back, may I help you?