
* Images are for reference only
SXT2248FC38-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FC38-38.400M
- JLCPCB Part #
- C6701779
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 38.4MHz 60Ω 8pF ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5312
200+
$0.6106
500+
$0.5912
1000+
$0.5815
Related Products

SXT2248FB38-38.400M
Suntsu Electronics, Inc.
$1.5150

SXT2248DC38-38.400M
Suntsu Electronics, Inc.
$1.3891

SXT2248FE38-38.400M
Suntsu Electronics, Inc.
$0.7204

SXT2248DD07-32.000M
Suntsu Electronics, Inc.
$1.3939

SXT2248EA27-27.000M
Suntsu Electronics, Inc.
$1.2663

SXT22414CC27-22.1184M
Suntsu Electronics, Inc.
$1.0240
Welcome back, may I help you?