
* Images are for reference only
SXT22420DD38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DD38-50.000M
- JLCPCB Part #
- C7383428
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 20pF 50MHz 50Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3966
200+
$0.5574
500+
$0.5396
1000+
$0.5300
Related Products

SXT22420DD48-50.000M
Suntsu Electronics, Inc.
$1.3982

SXT22421DD38-50.000M
Suntsu Electronics, Inc.
$1.3966

SXT21420DD38-50.000M
Suntsu Electronics, Inc.
$1.5512

SXT22420BA16-18.432M
Suntsu Electronics, Inc.
$1.1050

SXT2248AA07-26.000M
Suntsu Electronics, Inc.
$0.9649

FC2BACBEI16.0-T3
Abracon LLC
$1.1260
Welcome back, may I help you?